-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 0.5 A low VF MEGA Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7491
|
Newark | Schottky Rect, Aec-Q101, 40V, Sod-123, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:470Mv, Forward Surge Rohs Compliant: Yes |Nexperia PMEG4005EGWX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0760 / $0.3390 | Buy Now |
DISTI #
29AK3894
|
Newark | Schottky Rect, Aec-Q101, 40V, Sod-123, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:470Mv, Forward Surge Rohs Compliant: Yes |Nexperia PMEG4005EGWX Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 / $0.0590 | Buy Now |
DISTI #
1727-7333-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9083 In Stock |
|
$0.0297 / $0.3000 | Buy Now |
DISTI #
PMEG4005EGWX
|
Avnet Americas | PMEG4005EGW/SOD2/REEL 7" Q1/T1 - Tape and Reel (Alt: PMEG4005EGWX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0250 / $0.0299 | Buy Now |
DISTI #
841-PMEG4005EGWX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG4005EGW/SOD123/SOD2 RoHS: Compliant | 9175 |
|
$0.0290 / $0.3000 | Buy Now |
|
Future Electronics | PMEG4005 Series 40 V 0.5 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0247 / $0.0281 | Buy Now |
|
Future Electronics | PMEG4005 Series 40 V 0.5 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0261 / $0.0296 | Buy Now |
|
Rochester Electronics | PMEG4005EG - Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 2955 |
|
$0.0248 / $0.0292 | Buy Now |
DISTI #
PMEG4005EGWX
|
TTI | Schottky Diodes & Rectifiers PMEG4005EGW/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0259 / $0.0275 | Buy Now |
DISTI #
PMEG4005EGWX
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.5A, SOD123, reel,tape Min Qty: 10 | 0 |
|
$0.0399 / $0.0797 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4005EGWX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4005EGWX
Nexperia
40 V, 0.5 A low VF MEGA Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG4005EGWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4005EGWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB551V-40-TP | Rectifier Diode, | Micro Commercial Components | PMEG4005EGWX vs RB551V-40-TP |
934070368118 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon | Nexperia | PMEG4005EGWX vs 934070368118 |
B0540WRH | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | PMEG4005EGWX vs B0540WRH |
B0540WS | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | PMEG4005EGWX vs B0540WS |
CTS05S40 | Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | PMEG4005EGWX vs CTS05S40 |
LMBR0540FT1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | PMEG4005EGWX vs LMBR0540FT1G |
LMBR0540ET1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | PMEG4005EGWX vs LMBR0540ET1G |
B0540WRF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | PMEG4005EGWX vs B0540WRF |
KDR411 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, USM, 3 PIN | KEC | PMEG4005EGWX vs KDR411 |
05SSL40-HF-W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Rectron Semiconductor | PMEG4005EGWX vs 05SSL40-HF-W |