Part Details for LMBR0540FT1G by LRC Leshan Radio Co Ltd
Overview of LMBR0540FT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for LMBR0540FT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
LMBR0540FT1G
|
Avnet Asia | Diode Schottky 40V 0.5A 2-Pin SOD-123FL T/R (Alt: LMBR0540FT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 3000 |
|
RFQ |
Part Details for LMBR0540FT1G
LMBR0540FT1G CAD Models
LMBR0540FT1G Part Data Attributes
|
LMBR0540FT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBR0540FT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for LMBR0540FT1G
This table gives cross-reference parts and alternative options found for LMBR0540FT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBR0540FT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USCD054H | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Zowie Technology Corp | LMBR0540FT1G vs USCD054H |
05SSL40-HF-W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Rectron Semiconductor | LMBR0540FT1G vs 05SSL40-HF-W |
PMEG4005EGW | Rectifier Diode | Nexperia | LMBR0540FT1G vs PMEG4005EGW |
BAT720WT-TP | Rectifier Diode, | Micro Commercial Components | LMBR0540FT1G vs BAT720WT-TP |
05S4L | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | LMBR0540FT1G vs 05S4L |
B0540N | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | LMBR0540FT1G vs B0540N |
05SSL40 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | LMBR0540FT1G vs 05SSL40 |
B0540WS | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Galaxy Microelectronics | LMBR0540FT1G vs B0540WS |
B0540W-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Micro Commercial Components | LMBR0540FT1G vs B0540W-TP-HF |
KDR411 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, USM, 3 PIN | KEC | LMBR0540FT1G vs KDR411 |