-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small-Signal Schottky Barrier Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CTS05S40
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CTS05S40
Toshiba America Electronic Components
Small-Signal Schottky Barrier Diodes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | CST2, 1-1P1S, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CTS05S40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS05S40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USCD054H | Zowie Technology Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | CTS05S40 vs USCD054H |
SBR0540S3 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | CTS05S40 vs SBR0540S3 |
FM0540-MH1 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | CTS05S40 vs FM0540-MH1 |
05S4-W | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | CTS05S40 vs 05S4-W |
B0540WS | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | CTS05S40 vs B0540WS |
MSCD054 | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 0805, 2 PIN | CTS05S40 vs MSCD054 |
FML0540L | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | CTS05S40 vs FML0540L |
RB560SS-40T2R | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, KMD2, 2 PIN | CTS05S40 vs RB560SS-40T2R |
LMBR0540ET1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | CTS05S40 vs LMBR0540ET1G |
B0540WS | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | CTS05S40 vs B0540WS |