Part Details for PMEG3002AELD by Nexperia
Overview of PMEG3002AELD by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMEG3002AELD
PMEG3002AELD CAD Models
PMEG3002AELD Part Data Attributes
|
PMEG3002AELD
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3002AELD
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG3002AELD
This table gives cross-reference parts and alternative options found for PMEG3002AELD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3002AELD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFSH2-3LBK | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), | Central Semiconductor Corp | PMEG3002AELD vs CFSH2-3LBK |
PMEG3002AEL | Rectifier Diode | Nexperia | PMEG3002AELD vs PMEG3002AEL |
PMEG3002AEL,315 | PMEG3002AEL - 30 V, 0.2 A very low V_F MEGA Schottky barrier rectifier in leadless ultra small SOD882 package@en-us DFN 2-Pin | Nexperia | PMEG3002AELD vs PMEG3002AEL,315 |
PMEG3002AELT/R | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SMT | NXP Semiconductors | PMEG3002AELD vs PMEG3002AELT/R |
CFSH2-3LTRPBFREE | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), | Central Semiconductor Corp | PMEG3002AELD vs CFSH2-3LTRPBFREE |
PMEG3002AELD,315 | PMEG3002AELD - 30 V, 0.2 A low VF Schottky barrier rectifier@en-us DFN 2-Pin | Nexperia | PMEG3002AELD vs PMEG3002AELD,315 |