Part Details for PMEG3002AELT/R by NXP Semiconductors
Overview of PMEG3002AELT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMEG3002AELT/R
PMEG3002AELT/R CAD Models
PMEG3002AELT/R Part Data Attributes
|
PMEG3002AELT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG3002AELT/R
NXP Semiconductors
RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SMT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.19 V | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for PMEG3002AELT/R
This table gives cross-reference parts and alternative options found for PMEG3002AELT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3002AELT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFSH2-3LTR | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, TLP, 2 PIN | Central Semiconductor Corp | PMEG3002AELT/R vs CFSH2-3LTR |
PMEG3002AEL,315 | PMEG3002AEL - 30 V, 0.2 A very low V_F MEGA Schottky barrier rectifier in leadless ultra small SOD882 package@en-us DFN 2-Pin | Nexperia | PMEG3002AELT/R vs PMEG3002AEL,315 |
CFSH2-3LBK | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), | Central Semiconductor Corp | PMEG3002AELT/R vs CFSH2-3LBK |
PMEG3002AELD,315 | PMEG3002AELD - 30 V, 0.2 A low VF Schottky barrier rectifier@en-us DFN 2-Pin | Nexperia | PMEG3002AELT/R vs PMEG3002AELD,315 |
CFSH2-3LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | PMEG3002AELT/R vs CFSH2-3LTIN/LEAD |
CFSH2-3L | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, TLP, 2 PIN | Central Semiconductor Corp | PMEG3002AELT/R vs CFSH2-3L |
PMEG3002AELD | Rectifier Diode | Nexperia | PMEG3002AELT/R vs PMEG3002AELD |
PMEG3002AEL | Rectifier Diode | Nexperia | PMEG3002AELT/R vs PMEG3002AEL |