Part Details for CFSH2-3LBK by Central Semiconductor Corp
Overview of CFSH2-3LBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFSH2-3LBK
CFSH2-3LBK CAD Models
CFSH2-3LBK Part Data Attributes
|
CFSH2-3LBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CFSH2-3LBK
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.19 V | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for CFSH2-3LBK
This table gives cross-reference parts and alternative options found for CFSH2-3LBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFSH2-3LBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3002AEL | Rectifier Diode | Nexperia | CFSH2-3LBK vs PMEG3002AEL |
PMEG3002AEL,315 | PMEG3002AEL - 30 V, 0.2 A very low V_F MEGA Schottky barrier rectifier in leadless ultra small SOD882 package@en-us DFN 2-Pin | Nexperia | CFSH2-3LBK vs PMEG3002AEL,315 |
PMEG3002AELT/R | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SMT | NXP Semiconductors | CFSH2-3LBK vs PMEG3002AELT/R |
CFSH2-3LTRPBFREE | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), | Central Semiconductor Corp | CFSH2-3LBK vs CFSH2-3LTRPBFREE |
PMEG3002AELD | Rectifier Diode | Nexperia | CFSH2-3LBK vs PMEG3002AELD |
PMEG3002AELD,315 | PMEG3002AELD - 30 V, 0.2 A low VF Schottky barrier rectifier@en-us DFN 2-Pin | Nexperia | CFSH2-3LBK vs PMEG3002AELD,315 |