Part Details for PLF0E102MDO1 by Nichicon Corporation
Overview of PLF0E102MDO1 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLF0E102MDO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6499
|
Newark | Capacitor Alum Elect, 1000Uf, 2.5V, 20%, Radial, Capacitance:1000µf, Voltage(Dc):2.5V, Capacitor Case/Package:Radial Leaded, Esr:0.006Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:6.5A Rohs Compliant: Yes |Nichicon PLF0E102MDO1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 / $0.7540 | Buy Now |
DISTI #
493-3008-ND
|
DigiKey | CAP ALUM POLY 1000UF 20% 2.5V TH Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5533 | Buy Now |
DISTI #
PLF0E102MDO1
|
TME | Capacitor: polymer, 1000uF, 2.5VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 1000 | 0 |
|
$0.5790 | RFQ |
Part Details for PLF0E102MDO1
PLF0E102MDO1 CAD Models
PLF0E102MDO1 Part Data Attributes
|
PLF0E102MDO1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF0E102MDO1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 0.5 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 6500 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for PLF0E102MDO1
This table gives cross-reference parts and alternative options found for PLF0E102MDO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLF0E102MDO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLE0E102MDO1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | PLF0E102MDO1 vs PLE0E102MDO1 |
PLE0E102MDO1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1 vs PLE0E102MDO1AA |
PLF0E102MDO1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1 vs PLF0E102MDO1CV |
PLE0E102MDO1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1 vs PLE0E102MDO1CP |
PLE0E102MDO1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1 vs PLE0E102MDO1CA |
PLF0E102MDO1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1 vs PLF0E102MDO1CP |
PLF0E102MDO1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1 vs PLF0E102MDO1CT |
PLF0E102MDO1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1 vs PLF0E102MDO1CA |
PLE0E102MDO1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1 vs PLE0E102MDO1CC |
PLE0E102MDO1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1 vs PLE0E102MDO1CV |