PLF0E102MDO1 vs PLF0E102MDO1CT feature comparison

PLF0E102MDO1 Nichicon Corporation

Buy Now Datasheet

PLF0E102MDO1CT Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Samacsys Manufacturer Nichicon
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 6 mΩ 6 mΩ
JESD-609 Code e4
Leakage Current 0.5 mA
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Reference Standard AEC-Q200
Ripple Current 6500 mA 6500 mA
Surface Mount NO
Tan Delta 0.08
Terminal Finish Silver (Ag)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 9 1

Compare PLF0E102MDO1 with alternatives

Compare PLF0E102MDO1CT with alternatives