Part Details for PLF0E102MDO1CV by Nichicon Corporation
Overview of PLF0E102MDO1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLF0E102MDO1CV
PLF0E102MDO1CV CAD Models
PLF0E102MDO1CV Part Data Attributes
|
PLF0E102MDO1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF0E102MDO1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 6500 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for PLF0E102MDO1CV
This table gives cross-reference parts and alternative options found for PLF0E102MDO1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLF0E102MDO1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLE0E102MDO1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | PLF0E102MDO1CV vs PLE0E102MDO1 |
PLE0E102MDO1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1CV vs PLE0E102MDO1AA |
PLE0E102MDO1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1CV vs PLE0E102MDO1CP |
PLE0E102MDO1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1CV vs PLE0E102MDO1CA |
PLF0E102MDO1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1CV vs PLF0E102MDO1CP |
PLF0E102MDO1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1CV vs PLF0E102MDO1CT |
PLF0E102MDO1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1CV vs PLF0E102MDO1CA |
PLE0E102MDO1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1CV vs PLE0E102MDO1CC |
PLE0E102MDO1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1CV vs PLE0E102MDO1CV |
PLF0E102MDO1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | PLF0E102MDO1CV vs PLF0E102MDO1CC |