There are no models available for this part yet.
Overview of PLB3W3F400A1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for PLB3W3F400A1 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ2582
|
Newark | Plb3W3F400A1 |Positronic PLB3W3F400A1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9700 / $86.7200 | Buy Now | |
DISTI #
276-PLB3W3F400A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$35.9200 / $38.4000 | Order Now | |
DISTI #
POSPLB3W3F400A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSPLB3W3F400A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for PLB3W3F400A1 by Amphenol Positronic
Part Data Attributes for PLB3W3F400A1 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER/BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PLB3W3F400A1
This table gives cross-reference parts and alternative options found for PLB3W3F400A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB3W3F400A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1581HF-3P | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, HALOGEN FREE, ROHS AND REACH COMPLIANT | CJT Changjiang Connectors Co Ltd | PLB3W3F400A1 vs C1581HF-3P |
DF03M0P | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLB3W3F400A1 vs DF03M0P |
PLA03F3200A2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB3W3F400A1 vs PLA03F3200A2 |
PLAH03F4200C1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB3W3F400A1 vs PLAH03F4200C1 |
A3963H-3P | Wire-to-Board Connector; 3.96mm (0.156 in) Pitch Housing,3 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | PLB3W3F400A1 vs A3963H-3P |
PC-WHT-T-SB | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PLB3W3F400A1 vs PC-WHT-T-SB |
PLB3W3F300 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB3W3F400A1 vs PLB3W3F300 |
179464-9 | 3 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PLB3W3F400A1 vs 179464-9 |
PC-RED-S-SB | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PLB3W3F400A1 vs PC-RED-S-SB |
CEH156F18-3-C | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal | Panduit Corp | PLB3W3F400A1 vs CEH156F18-3-C |