Part Details for PLB3W3F300 by Amphenol Positronic
Overview of PLB3W3F300 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLB3W3F300
PLB3W3F300 CAD Models
PLB3W3F300 Part Data Attributes
|
PLB3W3F300
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB3W3F300
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB3W3F300
This table gives cross-reference parts and alternative options found for PLB3W3F300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB3W3F300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1581HF-3P | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, HALOGEN FREE, ROHS AND REACH COMPLIANT | CJT Changjiang Connectors Co Ltd | PLB3W3F300 vs C1581HF-3P |
DF03M0P | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLB3W3F300 vs DF03M0P |
PLA03F3200A2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB3W3F300 vs PLA03F3200A2 |
PLAH03F4200C1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB3W3F300 vs PLAH03F4200C1 |
A3963H-3P | Wire-to-Board Connector; 3.96mm (0.156 in) Pitch Housing,3 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | PLB3W3F300 vs A3963H-3P |
PC-WHT-T-SB | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PLB3W3F300 vs PC-WHT-T-SB |
179464-9 | 3 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PLB3W3F300 vs 179464-9 |
PC-RED-S-SB | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PLB3W3F300 vs PC-RED-S-SB |
CEH156F18-3-C | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal | Panduit Corp | PLB3W3F300 vs CEH156F18-3-C |
91779-0118 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLB3W3F300 vs 91779-0118 |