There are no models available for this part yet.
Overview of PC-WHT-T-SB by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
CAD Models for PC-WHT-T-SB by Anderson Power Products
Part Data Attributes for PC-WHT-T-SB by Anderson Power Products
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ANDERSON POWER PRODUCTS
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POWERCLAW
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCARBONATE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PC-WHT-T-SB
This table gives cross-reference parts and alternative options found for PC-WHT-T-SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC-WHT-T-SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1581HF-3P | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, HALOGEN FREE, ROHS AND REACH COMPLIANT | CJT Changjiang Connectors Co Ltd | PC-WHT-T-SB vs C1581HF-3P |
DF03M0P | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PC-WHT-T-SB vs DF03M0P |
PLA03F3200A2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PC-WHT-T-SB vs PLA03F3200A2 |
PLAH03F4200C1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PC-WHT-T-SB vs PLAH03F4200C1 |
A3963H-3P | Wire-to-Board Connector; 3.96mm (0.156 in) Pitch Housing,3 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | PC-WHT-T-SB vs A3963H-3P |
PLB3W3F300 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PC-WHT-T-SB vs PLB3W3F300 |
179464-9 | 3 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PC-WHT-T-SB vs 179464-9 |
PC-RED-S-SB | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PC-WHT-T-SB vs PC-RED-S-SB |
CEH156F18-3-C | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal | Panduit Corp | PC-WHT-T-SB vs CEH156F18-3-C |
91779-0118 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PC-WHT-T-SB vs 91779-0118 |