Part Details for PLA08F900A1/AA by Amphenol Positronic
Overview of PLA08F900A1/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for PLA08F900A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8412
|
Newark | Pla08F900A1/Aa |Positronic PLA08F900A1/AA RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9900 / $51.2500 | Buy Now |
DISTI #
3937-PLA08F900A1/AA-ND
|
DigiKey | D-Sub Connector Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
276-PLA08F900A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$26.2500 / $31.0500 | Order Now |
DISTI #
POSPLA08F900A1/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLA08F900A1/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLA08F900A1/AA
PLA08F900A1/AA CAD Models
PLA08F900A1/AA Part Data Attributes
|
PLA08F900A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA08F900A1/AA
Amphenol Positronic
Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER):18A | |
Body Breadth | 0.408 inch | |
Body Depth | 0.6 inch | |
Body Length | 2.112 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA08F900A1/AA
This table gives cross-reference parts and alternative options found for PLA08F900A1/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA08F900A1/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA08F42000 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA08F900A1/AA vs PLA08F42000 |
213883-1 | CONNECTOR, 8 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | TE Connectivity | PLA08F900A1/AA vs 213883-1 |
PLA08F300A2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA08F900A1/AA vs PLA08F300A2 |
HM42043-BW | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Foxconn | PLA08F900A1/AA vs HM42043-BW |
CTH156F18-8-C | Rectangular Power Connector, 8 Contact(s), Female, IDC Terminal | Panduit Corp | PLA08F900A1/AA vs CTH156F18-8-C |
PLA08F4B3N0A1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA08F900A1/AA vs PLA08F4B3N0A1 |
PLA08F3N0A1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA08F900A1/AA vs PLA08F3N0A1 |
UPS-08-04.0-02-L-V-TR | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Samtec Inc | PLA08F900A1/AA vs UPS-08-04.0-02-L-V-TR |
PLBH08F6300A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLA08F900A1/AA vs PLBH08F6300A1 |
PLAH08F400C2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA08F900A1/AA vs PLAH08F400C2 |