Part Details for PLAH08F400C2 by Amphenol Positronic
Overview of PLAH08F400C2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLAH08F400C2
PLAH08F400C2 CAD Models
PLAH08F400C2 Part Data Attributes
|
PLAH08F400C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLAH08F400C2
Amphenol Positronic
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.89 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for PLAH08F400C2
This table gives cross-reference parts and alternative options found for PLAH08F400C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAH08F400C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB08F3200A2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLAH08F400C2 vs PLB08F3200A2 |
PLBH08F9300A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLAH08F400C2 vs PLBH08F9300A1 |
PLB08F63ST20A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLAH08F400C2 vs PLB08F63ST20A1 |
PLAH08F9300C1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLAH08F400C2 vs PLAH08F9300C1 |
PLA08F10810 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLAH08F400C2 vs PLA08F10810 |
UPS-08-04.0-02-L-V-LC | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Samtec Inc | PLAH08F400C2 vs UPS-08-04.0-02-L-V-LC |
PLB08F2000 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLAH08F400C2 vs PLB08F2000 |
35709908 | Rectangular Power Connector, 8 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | PLAH08F400C2 vs 35709908 |
213883-1 | CONNECTOR, 8 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | TE Connectivity | PLAH08F400C2 vs 213883-1 |
PLAH08F400A2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLAH08F400C2 vs PLAH08F400A2 |