PLA08F900A1/AA vs PLA08F4B3N0A1 feature comparison

PLA08F900A1/AA Amphenol Positronic

Buy Now Datasheet

PLA08F4B3N0A1 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature RATED CURRENT(POWER):18A
Body Breadth 0.408 inch
Body Depth 0.6 inch
Body Length 2.112 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
Contact Style RND PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type PRESS FIT SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Material BERYLLIUM COPPER/BRASS
DIN Conformance NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO

Compare PLA08F900A1/AA with alternatives

Compare PLA08F4B3N0A1 with alternatives