Part Details for PIC24FJ192GB106-I/MR by Microchip Technology Inc
Overview of PIC24FJ192GB106-I/MR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ192GB106-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1998
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-64, Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:192Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ192GB106-I/MR RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 | Buy Now |
DISTI #
PIC24FJ192GB106-I/MR-ND
|
DigiKey | IC MCU 16BIT 192KB FLASH 64VQFN Min Qty: 120 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9200 | Buy Now |
DISTI #
PIC24FJ192GB106-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 192KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC24FJ192GB106-I/) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.9200 / $7.1100 | Buy Now |
DISTI #
579-PIC24FJ192GB10MR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b 16 MIPS 192KB Flash 8192b RAM RoHS: Compliant | 0 |
|
$5.9200 | Order Now |
DISTI #
PIC24FJ192GB106-I/MR
|
Microchip Technology Inc | 16-bit, 16 MIPS, 64-pin, 192KB Flash, 16Byte RAM, 52 I/O, nanoWatt, USB OTG, Projected EOL: 2034-04-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1700 / $7.1100 | Buy Now |
DISTI #
70542320
|
RS | 16-bit, 16 MIPS 192KB Flash, 8192 bytes RAM, 53 I/O, nanoWatt | Microchip Technology Inc. PIC24FJ192GB106-I/MR RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8400 / $11.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 | 0 |
|
$6.2900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 51 I/O - 192KB (65.5K x 24) FLASH - 16K x 8 RAM - 2 to 3.6V - 64-VQFN (9x9). RoHS: Compliant | 0 |
|
$6.2300 / $9.0800 | Buy Now |
DISTI #
24FJ192GB106IMR
|
TME | IC: PIC microcontroller, 192kB, 2÷3.6VDC, SMD, QFN64, PIC24 Min Qty: 1 | 0 |
|
$5.7400 / $7.7700 | RFQ |
|
NAC | 16-bit, 16 MIPS 192KB Flash, 8192 bytes RAM, 53 I/O, nanoWatt - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$6.1300 / $7.4000 | Buy Now |
Part Details for PIC24FJ192GB106-I/MR
PIC24FJ192GB106-I/MR CAD Models
PIC24FJ192GB106-I/MR Part Data Attributes
|
PIC24FJ192GB106-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ192GB106-I/MR
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,LLCC,64PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 16MHZ AT 2VMIN SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 67072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ192GB106-I/MR
This table gives cross-reference parts and alternative options found for PIC24FJ192GB106-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ192GB106-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ32GP203-H/TMM | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.9 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24FJ192GB106-I/MR vs DSPIC33FJ32GP203-H/TMM |
PIC24FJ128DA106T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24FJ192GB106-I/MR vs PIC24FJ128DA106T-I/PT |
DSPIC33FJ32MC802T-H/SP | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | Microchip Technology Inc | PIC24FJ192GB106-I/MR vs DSPIC33FJ32MC802T-H/SP |
DSPIC33FJ32MC804T-E/SO | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24FJ192GB106-I/MR vs DSPIC33FJ32MC804T-E/SO |
DSPIC33FJ32GS406-I/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24FJ192GB106-I/MR vs DSPIC33FJ32GS406-I/PT |
DSPIC33FJ32MC802T-E/MM | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.9 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24FJ192GB106-I/MR vs DSPIC33FJ32MC802T-E/MM |
DSPIC33FJ32MC802T-I/MM | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.9 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24FJ192GB106-I/MR vs DSPIC33FJ32MC802T-I/MM |
PIC24F08KA102-I/SO | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24FJ192GB106-I/MR vs PIC24F08KA102-I/SO |
PIC24FJ128GB106-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24FJ192GB106-I/MR vs PIC24FJ128GB106-I/PT |
DSPIC33FJ32MC204T-H/MM | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.9 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24FJ192GB106-I/MR vs DSPIC33FJ32MC204T-H/MM |