PIC24FJ192GB106-I/MR vs DSPIC33FJ32MC802T-E/MM feature comparison

PIC24FJ192GB106-I/MR Microchip Technology Inc

Buy Now Datasheet

DSPIC33FJ32MC802T-E/MM Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFN
Package Description QFN-64 QFN-28
Pin Count 64 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES AT 16MHZ AT 2VMIN SUPPLY
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family PIC24
Clock Frequency-Max 32 MHz 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N64 S-PQCC-N28
JESD-609 Code e3 e3
Length 9 mm 6 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 1
Number of External Interrupts 5 3
Number of I/O Lines 51
Number of Serial I/Os 4 2
Number of Terminals 64 28
Number of Timers 7 5
On Chip Data RAM Width 8 16
On Chip Program ROM Width 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20 LCC28,.24SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384
ROM (words) 67072
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 1 mm
Speed 32 MHz
Supply Current-Max 24 mA 76 mA
Supply Voltage-Max 2.75 V 3.6 V
Supply Voltage-Min 2.25 V 3 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 9 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Barrel Shifter YES
Internal Bus Architecture MULTIPLE
Number of DMA Channels 8

Compare PIC24FJ192GB106-I/MR with alternatives

Compare DSPIC33FJ32MC802T-E/MM with alternatives