PIC24FJ192GB106-I/MR vs PIC24F08KA102-I/SO feature comparison

PIC24FJ192GB106-I/MR Microchip Technology Inc

Buy Now Datasheet

PIC24F08KA102-I/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN SOIC
Package Description QFN-64 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Pin Count 64 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 5 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature OPERATES AT 16MHZ AT 2VMIN SUPPLY ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ
Address Bus Width
Bit Size 16 16
Boundary Scan YES NO
CPU Family PIC24 PIC24
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N64 R-PDSO-G28
JESD-609 Code e3 e3
Length 9 mm 17.9 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 1
Number of External Interrupts 5 3
Number of I/O Lines 51 24
Number of Serial I/Os 4 2
Number of Terminals 64 28
Number of Timers 7 5
On Chip Data RAM Width 8
On Chip Program ROM Width 24 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC64,.35SQ,20 SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384 1536
ROM (words) 67072 8192
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 2.65 mm
Speed 32 MHz 32 MHz
Supply Current-Max 24 mA 18 mA
Supply Voltage-Max 2.75 V 3.6 V
Supply Voltage-Min 2.25 V 1.8 V
Supply Voltage-Nom 2.5 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 9 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24FJ192GB106-I/MR with alternatives

Compare PIC24F08KA102-I/SO with alternatives