Datasheets
PIC16F18455T-I/STX by: Microchip Technology Inc

RISC Microcontroller

Part Details for PIC16F18455T-I/STX by Microchip Technology Inc

Overview of PIC16F18455T-I/STX by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F18455T-I/STX

Part # Distributor Description Stock Price Buy
DISTI # 70AC4303
Newark Mcu, 8Bit, 32Mhz, Vqfn-Ep-28, Product Range:Pic16 Family Pic16F184Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Vqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F18455T-I/STX RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.3500
$1.3500 Buy Now
DISTI # PIC16F18455T-I/STXCT-ND
DigiKey IC MCU 8BIT 14KB FLASH 28VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.6300
  • 3,300 $1.3500
$1.3500 / $1.6300 Buy Now
DISTI # PIC16F18455T-I/STX
Avnet Americas MCU 8-Bit PIC RISC 14KB Flash 3.3V/5V 28-Pin VQFN EP T/R - Tape and Reel (Alt: PIC16F18455T-I/STX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.6300
  • 25 $1.4900
  • 100 $1.3500
$1.3500 / $1.6300 Buy Now
DISTI # 579-C16F18455T-I/STX
Mouser Electronics 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C RoHS: Compliant 4669
  • 1 $1.4000
  • 10 $1.3900
  • 25 $1.3800
  • 100 $1.3600
  • 250 $1.3500
  • 3,300 $1.3400
$1.3400 / $1.4000 Buy Now
DISTI # PIC16F18455T-I/STX
Microchip Technology Inc 14KB, 1KB RAM, PWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C, Projected EOL: 2044-07-30 RoHS: Compliant pbFree: Yes 3300

Alternates Available
  • 1 $1.6300
  • 25 $1.4900
  • 100 $1.3500
  • 1,000 $1.2400
  • 5,000 $1.1800
$1.1800 / $1.6300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $1.4400
$1.4400 Buy Now
Onlinecomponents.com 8 bit MCU - Extreme Low Power - 14KB Flash - 1KB RAM - 2.3V – 5.5V - -40°C to +85°C - 28-lead VQFN RoHS: Compliant 3300 Factory Stock
  • 825 $3.5400
  • 1,650 $1.8700
  • 2,475 $1.3200
  • 3,300 $1.2900
$1.2900 / $3.5400 Buy Now
NAC 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C - Package: 28 VQFN 4x4x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $1.7700
  • 100 $1.6000
  • 500 $1.4700
  • 1,000 $1.4400
$1.4400 / $1.7700 Buy Now
Master Electronics 8 bit MCU - Extreme Low Power - 14KB Flash - 1KB RAM - 2.3V – 5.5V - -40°C to +85°C - 28-lead VQFN RoHS: Compliant 3300 Factory Stock
  • 825 $3.5400
  • 1,650 $1.8700
  • 2,475 $1.3200
  • 3,300 $1.2900
$1.2900 / $3.5400 Buy Now

Part Details for PIC16F18455T-I/STX

PIC16F18455T-I/STX CAD Models

PIC16F18455T-I/STX Part Data Attributes

PIC16F18455T-I/STX Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F18455T-I/STX Microchip Technology Inc RISC Microcontroller
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description VQFN-28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES WITH 2.3VMIN @ 16 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N28
JESD-609 Code e3
Length 4 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 26
Number of Serial I/Os 2
Number of Terminals 28
Number of Timers 11
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC28,.16SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 1024
ROM (words) 14336
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1 mm
Speed 32 MHz
Supply Current-Max 4.9 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F18455T-I/STX

This table gives cross-reference parts and alternative options found for PIC16F18455T-I/STX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18455T-I/STX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16F18455-E/STX RISC Microcontroller Microchip Technology Inc PIC16F18455T-I/STX vs PIC16F18455-E/STX
PIC16F18455T-E/STX RISC Microcontroller Microchip Technology Inc PIC16F18455T-I/STX vs PIC16F18455T-E/STX
PIC16F18455-I/STX RISC Microcontroller Microchip Technology Inc PIC16F18455T-I/STX vs PIC16F18455-I/STX
Part Number Description Manufacturer Compare
PIC16F18455-I/SO RISC Microcontroller Microchip Technology Inc PIC16F18455T-I/STX vs PIC16F18455-I/SO
PIC16F18455T-E/SS RISC Microcontroller Microchip Technology Inc PIC16F18455T-I/STX vs PIC16F18455T-E/SS
PIC16F18455T-E/ML RISC Microcontroller Microchip Technology Inc PIC16F18455T-I/STX vs PIC16F18455T-E/ML
PIC16F18455-I/SS RISC Microcontroller Microchip Technology Inc PIC16F18455T-I/STX vs PIC16F18455-I/SS
PIC16F18455T-E/SP RISC Microcontroller Microchip Technology Inc PIC16F18455T-I/STX vs PIC16F18455T-E/SP
PIC16F18455-E/SO RISC Microcontroller Microchip Technology Inc PIC16F18455T-I/STX vs PIC16F18455-E/SO
PIC16F18455T-I/ML RISC Microcontroller Microchip Technology Inc PIC16F18455T-I/STX vs PIC16F18455T-I/ML
PIC16F18455T-I/SO RISC Microcontroller Microchip Technology Inc PIC16F18455T-I/STX vs PIC16F18455T-I/SO
PIC16F18455-I/ML RISC Microcontroller Microchip Technology Inc PIC16F18455T-I/STX vs PIC16F18455-I/ML
PIC16F18455T-E/STX RISC Microcontroller Microchip Technology Inc PIC16F18455T-I/STX vs PIC16F18455T-E/STX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F18455T-I/STX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F18455T-I/STX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F18455T-I/STX would you like to use for your alert(s)?
  • Please alert me when PIC16F18455T-I/STX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F18455T-I/STX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F18455T-I/STX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F18455T-I/STX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F18455T-I/STX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F18455T-I/STX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: