Part Details for PIC16F18455-I/STX by Microchip Technology Inc
Overview of PIC16F18455-I/STX by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18455-I/STX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4302
|
Newark | Mcu, 8Bit, 32Mhz, Vqfn-Ep-28, Product Range:Pic16 Family Pic16F184Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Vqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F18455-I/STX RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
PIC16F18455-I/STX-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
427 In Stock |
|
$1.6100 | Buy Now |
DISTI #
PIC16F18455-I/STX
|
Avnet Americas | MCU 8-Bit PIC RISC 14KB Flash 3.3V/5V 28-Pin VQFN Tube - Rail/Tube (Alt: PIC16F18455-I/STX) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
579-IC16F18455-I/STX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C RoHS: Compliant | 553 |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
PIC16F18455-I/STX
|
Microchip Technology Inc | 14KB, 1KB RAM, PWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C, Projected EOL: 2044-07-30 RoHS: Compliant pbFree: Yes |
773 Alternates Available |
|
$1.1700 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | 8 bit MCU - Extreme Low Power - 14KB Flash - 1KB RAM - 2.3V – 5.5V - -40°C to +85°C - 28-lead VQFN RoHS: Compliant | 819 Factory Stock |
|
$1.4100 / $2.0500 | Buy Now |
DISTI #
PIC16F18455-I/STX
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, SMD, VQFN28, tube Min Qty: 1 | 24 |
|
$1.5200 / $1.6800 | Buy Now |
|
NAC | 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C - Package: 28 VQFN 4x4x1.0mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 637 |
|
$1.4200 / $1.7500 | Buy Now |
|
Master Electronics | 8 bit MCU - Extreme Low Power - 14KB Flash - 1KB RAM - 2.3V – 5.5V - -40°C to +85°C - 28-lead VQFN RoHS: Compliant | 819 Factory Stock |
|
$1.4100 / $2.0500 | Buy Now |
Part Details for PIC16F18455-I/STX
PIC16F18455-I/STX CAD Models
PIC16F18455-I/STX Part Data Attributes
|
PIC16F18455-I/STX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18455-I/STX
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3VMIN @ 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18455-I/STX
This table gives cross-reference parts and alternative options found for PIC16F18455-I/STX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18455-I/STX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18455-E/STX | RISC Microcontroller | Microchip Technology Inc | PIC16F18455-I/STX vs PIC16F18455-E/STX |
PIC16F18455T-E/STX | RISC Microcontroller | Microchip Technology Inc | PIC16F18455-I/STX vs PIC16F18455T-E/STX |