-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC1045
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-28, Product Range:Pic16 Family Pic16F184Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Wsoic, No. Of I/O S:25I/O Srohs Compliant: Yes |Microchip PIC16F18455-I/SO Min Qty: 486 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
PIC16F18455-I/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SOIC Min Qty: 486 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3700 | Buy Now |
DISTI #
PIC16F18455-I/SO
|
Avnet Americas | MCU 8-Bit PIC RISC 14KB Flash 28-Pin SOIC Tube - Rail/Tube (Alt: PIC16F18455-I/SO) RoHS: Compliant Min Qty: 432 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3700 / $1.6500 | Buy Now |
DISTI #
579-PIC16F18455-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, PWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C RoHS: Compliant | 3655 |
|
$1.3700 / $1.6200 | Buy Now |
DISTI #
PIC16F18455-I/SO
|
Microchip Technology Inc | 14KB, 1KB RAM, PWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C, Projected EOL: 2044-06-26 RoHS: Compliant pbFree: Yes |
4478 Alternates Available |
|
$1.2000 / $1.6500 | Buy Now |
|
Future Electronics | 14KB 1KB RAM 2xPWMs Comparator DAC 12-bit ADCC CWG EUSART SPI/I2C RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 27 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.3500 / $1.4200 | Buy Now |
|
Onlinecomponents.com | 8 bit MCU - Extreme Low Power - 14KB Flash - 1KB RAM - 2.3V – 5.5V - -40°C to +85°C - 28-lead SOIC RoHS: Compliant | 4455 Factory Stock |
|
$1.4400 / $2.0900 | Buy Now |
DISTI #
PIC16F18455-I/SO
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, SMD, SO28, PIC16 Min Qty: 1 | 320 |
|
$1.8400 / $2.0300 | Buy Now |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 14kB, SRAM: 1kB, EEPROM: 256B, SMD | 4478 |
|
RFQ | |
|
NAC | 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 3564 |
|
$1.4500 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18455-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18455-I/SO
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3VMIN @ 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18455-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18455-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18455-E/SO | RISC Microcontroller | Microchip Technology Inc | PIC16F18455-I/SO vs PIC16F18455-E/SO |
PIC16F18455T-I/SO | RISC Microcontroller | Microchip Technology Inc | PIC16F18455-I/SO vs PIC16F18455T-I/SO |
PIC16F18455T-E/SO | RISC Microcontroller | Microchip Technology Inc | PIC16F18455-I/SO vs PIC16F18455T-E/SO |