-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T8854
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-28, Product Range:Pic16 Family Pic16F178X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F1786-E/SS RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
PIC16F1786-E/SS-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
68056 In Stock |
|
$2.2600 / $2.6900 | Buy Now |
DISTI #
PIC16F1786-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 8KB Flash 3.3V 28-Pin SSOP Tray - Rail/Tube (Alt: PIC16F1786-E/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.2600 / $2.6900 | Buy Now |
DISTI #
579-PIC16F1786-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
DISTI #
PIC16F1786-E/SS
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC, 8-bit DAC, PSMC, OPAmp, Projected EOL: 2039-02-18 RoHS: Compliant pbFree: Yes |
1947 Alternates Available |
|
$1.9600 / $2.6900 | Buy Now |
DISTI #
70483966
|
RS | MCU 8-bit PIC16 PIC RISC 8KB Flash 3.3V 28-Pin SSOP Tray | Microchip Technology Inc. PIC16F1786-E/SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 / $2.6000 | RFQ |
|
Future Electronics | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 28-SSO RoHS: Compliant pbFree: Yes Min Qty: 376 Package Multiple: 47 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.3900 / $2.5600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 24 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 28-SSOP. RoHS: Compliant | 1927 Factory Stock |
|
$2.3700 / $3.4300 | Buy Now |
DISTI #
PIC16F1786-E/SS
|
TME | IC: PIC microcontroller, 32MHz, 2.3÷5.5VDC, SMD, SSOP28, PIC16 Min Qty: 1 | 0 |
|
$2.3400 / $2.7600 | RFQ |
|
NAC | 14KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC, 8-bit DAC, PSMC, OPAmp, FastComp, CCP, I2C/SPI, EUSART - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 1551 |
|
$2.3900 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1786-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1786-E/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1786-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1786-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1786-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1786-E/SS vs PIC16LF1786-E/SS |
PIC16F1786-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F1786-E/SS vs PIC16F1786-I/SSVAO |
PIC16F1786T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1786-E/SS vs PIC16F1786T-I/SS |
PIC16LF1786-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1786-E/SS vs PIC16LF1786-I/SS |
PIC16LF1786T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1786-E/SS vs PIC16LF1786T-E/SS |
PIC16F1786-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1786-E/SS vs PIC16F1786-I/SS |