-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T8856
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-28, Product Range:Pic16 Family Pic16F178X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Wsoic, No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F1786-I/SO RoHS: Compliant Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 | Buy Now |
DISTI #
PIC16F1786-I/SO
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC16F1786-I/SO) RoHS: Compliant Min Qty: 297 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.0784 / $2.4598 | Buy Now |
DISTI #
579-PIC16F1786-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI RoHS: Compliant | 9865 |
|
$2.0800 / $2.5100 | Buy Now |
DISTI #
PIC16F1786-I/SO
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC, 8-bit DAC, PSMC, OPAmp, Projected EOL: 2039-02-18 RoHS: Compliant pbFree: Yes |
1604 Alternates Available |
|
$1.8200 / $2.5100 | Buy Now |
DISTI #
70452000
|
RS | 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI | Microchip Technology Inc. PIC16F1786-I/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4700 / $4.0800 | RFQ |
|
Future Electronics | 8-bit Microcontrollers - MCU Quad, 12V 5MHz Opamp RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.0400 / $2.2800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube RoHS: Compliant |
1080 In Stock 1593 Factory Stock |
|
$1.8600 / $2.0700 | Buy Now |
DISTI #
84391188
|
Verical | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2342 | Americas - 1080 |
|
$2.2860 / $2.6437 | Buy Now |
|
Quest Components | 12 |
|
$3.2032 / $4.3680 | Buy Now | |
DISTI #
PIC16F1786-I/SO
|
TME | IC: PIC microcontroller, 32MHz, 2.3÷5.5VDC, SMD, SOIC28, PIC16 Min Qty: 1 | 0 |
|
$2.1600 / $2.5500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1786-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1786-I/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1786-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1786-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1786T-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1786-I/SO vs PIC16F1786T-E/SO |
PIC16F1786T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1786-I/SO vs PIC16F1786T-I/SO |
PIC16LF1786T-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1786-I/SO vs PIC16LF1786T-E/SO |
PIC16LF1786-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1786-I/SO vs PIC16LF1786-E/SO |
PIC16LF1786-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1786-I/SO vs PIC16LF1786-I/SO |