Part Details for PIC16F1786-I/SS by Microchip Technology Inc
Overview of PIC16F1786-I/SS by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1786-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1999
|
Newark | 8 Bit Microcontroller, Flash, Pic16F17Xx, 32 Mhz, 14 Kb, 1024 Byte, 28, Ssop Rohs Compliant: Yes |Microchip PIC16F1786-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1300 / $2.5500 | Buy Now |
DISTI #
PIC16F1786-I/SS-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1636 In Stock |
|
$2.0500 / $2.4500 | Buy Now |
DISTI #
PIC16F1786-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1786-I/SS) RoHS: Compliant Min Qty: 329 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.0500 / $2.4500 | Buy Now |
DISTI #
579-PIC16F1786-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI RoHS: Compliant | 658 |
|
$2.0500 / $2.4500 | Buy Now |
DISTI #
PIC16F1786-I/SS
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC, 8-bit DAC, PSMC, OPAmp, Projected EOL: 2039-02-18 RoHS: Compliant pbFree: Yes |
205 Alternates Available |
|
$1.7700 / $2.4500 | Buy Now |
DISTI #
70323014
|
RS | 14KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC, 8-bit DAC, PSMC, OPAmp, FastComp | Microchip Technology Inc. PIC16F1786-I/SS RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 | RFQ |
|
Future Electronics | PIC16F Series 14 KB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 376 Package Multiple: 47 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.0600 / $2.2000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 28-Pin SSOP Tray RoHS: Compliant |
376 In Stock 188 Factory Stock |
|
$1.9000 / $2.2400 | Buy Now |
DISTI #
79932132
|
Verical | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2410 | Americas - 646 |
|
$2.1375 / $2.1625 | Buy Now |
DISTI #
78809521
|
Verical | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2404 | Americas - 376 |
|
$2.5480 / $2.9120 | Buy Now |
Part Details for PIC16F1786-I/SS
PIC16F1786-I/SS CAD Models
PIC16F1786-I/SS Part Data Attributes
|
PIC16F1786-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1786-I/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1786-I/SS
This table gives cross-reference parts and alternative options found for PIC16F1786-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1786-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1786-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1786-I/SS vs PIC16F1786-E/SS |
PIC16LF1786T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1786-I/SS vs PIC16LF1786T-E/SS |
PIC16F1786-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F1786-I/SS vs PIC16F1786-I/SSVAO |
PIC16F1786T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1786-I/SS vs PIC16F1786T-E/SS |
PIC16LF1786-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1786-I/SS vs PIC16LF1786-I/SS |
PIC16F1786T-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F1786-I/SS vs PIC16F1786T-E/SSVAO |
PIC16F1786T-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F1786-I/SS vs PIC16F1786T-I/SSVAO |