Part Details for PI74SSTV16859A by Pericom Semiconductor Corporation
Overview of PI74SSTV16859A by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI74SSTV16859A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D FLIP-FLOP, SSTV SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 13-BIT, TRUE OUTPUT, CMOS, PDSO64 | 8 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | D FLIP-FLOP, SSTV SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 13-BIT, TRUE OUTPUT, CMOS, PDSO64 | 722 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for PI74SSTV16859A
PI74SSTV16859A CAD Models
PI74SSTV16859A Part Data Attributes:
|
PI74SSTV16859A
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74SSTV16859A
Pericom Semiconductor Corporation
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PDSO64, 0.240 INCH, PLASTIC, TSSOP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP64,.32,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIFFERENTIAL CLOCK INPUT IS ALSO AVAILABLE | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 200 MHz |
Alternate Parts for PI74SSTV16859A
This table gives cross-reference parts and alternative options found for PI74SSTV16859A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74SSTV16859A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS80SSTVF16859-64TT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 0.240 INCH, 0.50 MM PITCH, TSSOP-64 | Pulsecore Semiconductor | PI74SSTV16859A vs AS80SSTVF16859-64TT |
74SSTVN16859PAG8 | TSSOP-64, Reel | Integrated Device Technology Inc | PI74SSTV16859A vs 74SSTVN16859PAG8 |
SSTVF16859YG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64 | Integrated Device Technology Inc | PI74SSTV16859A vs SSTVF16859YG-T |
SSTV16859DGG,112 | SSTV16859DGG | NXP Semiconductors | PI74SSTV16859A vs SSTV16859DGG,112 |
ICSSSTV16859YGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64 | Renesas Electronics Corporation | PI74SSTV16859A vs ICSSSTV16859YGLF-T |
SN74SSTV16859DGGG4 | 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 64-TSSOP | Texas Instruments | PI74SSTV16859A vs SN74SSTV16859DGGG4 |
ICSSTV16859BG-LF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64 | Renesas Electronics Corporation | PI74SSTV16859A vs ICSSTV16859BG-LF |
IDT74SSTVM16859PA | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, TSSOP-64 | Integrated Device Technology Inc | PI74SSTV16859A vs IDT74SSTVM16859PA |
PI74SSTV16859AEX | D Flip-Flop, SSTV Series, 1-Func, 13-Bit, True Output, CMOS, PDSO64, 0.240 INCH, PLASTIC, TSSOP-64 | Pericom Semiconductor Corporation | PI74SSTV16859A vs PI74SSTV16859AEX |
IDT74SSTVN16859CPA | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, TSSOP-64 | Integrated Device Technology Inc | PI74SSTV16859A vs IDT74SSTVN16859CPA |