There are no models available for this part yet.
Overview of SSTVF16859YG-T by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SSTVF16859YG-T by Integrated Device Technology Inc
Part Data Attributes for SSTVF16859YG-T by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description
|
0.240 INCH, MO-153, TSSOP-64
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
SSTV
|
JESD-30 Code
|
R-PDSO-G64
|
JESD-609 Code
|
e0
|
Length
|
17 mm
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
13
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd)
|
2.6 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.1 mm
|
fmax-Min
|
210 MHz
|
Alternate Parts for SSTVF16859YG-T
This table gives cross-reference parts and alternative options found for SSTVF16859YG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTVF16859YG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSSSTV16859CGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 0.240 INCH, TSSOP-64 | Integrated Device Technology Inc | SSTVF16859YG-T vs ICSSSTV16859CGLF-T |
IDT74SSTVM16859PA8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SSTVF16859YG-T vs IDT74SSTVM16859PA8 |
ICSSSTVA16859CGLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64 | Renesas Electronics Corporation | SSTVF16859YG-T vs ICSSSTVA16859CGLF |
ICSSSTVF16859YG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 0.240 INCH, MO-153, TSSOP-64 | Integrated Device Technology Inc | SSTVF16859YG-T vs ICSSSTVF16859YG-T |
PI74SSTVF16859AE | D Flip-Flop, SSTV Series, 1-Func, 13-Bit, True Output, CMOS, PDSO64, 0.240 INCH, LEAD FREE, PLASTIC, TSSOP-64 | Pericom Semiconductor Corporation | SSTVF16859YG-T vs PI74SSTVF16859AE |
ICSSTV16859BG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM, 0.50 MM PICH, MO-153, TSSOP-64 | Integrated Device Technology Inc | SSTVF16859YG-T vs ICSSTV16859BG-T |
SN74SSTV16859DGGR | 200-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 64-TSSOP 0 to 70 | Texas Instruments | SSTVF16859YG-T vs SN74SSTV16859DGGR |
ICSSSTVA16859YG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64 | Renesas Electronics Corporation | SSTVF16859YG-T vs ICSSSTVA16859YG-T |
CY2SSTV16859ZC | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6 X 17 MM, TSSOP-64 | Silicon Laboratories Inc | SSTVF16859YG-T vs CY2SSTV16859ZC |
ICSSTV16859BG | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64 | Renesas Electronics Corporation | SSTVF16859YG-T vs ICSSTV16859BG |