Part Details for SN74SSTV16859DGGG4 by Texas Instruments
Overview of SN74SSTV16859DGGG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74SSTV16859DGGG4
SN74SSTV16859DGGG4 CAD Models
SN74SSTV16859DGGG4 Part Data Attributes:
|
SN74SSTV16859DGGG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTV16859DGGG4
Texas Instruments
13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 64-TSSOP
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP64,.32,20 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G64 | |
Length | 17 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 200 MHz |
Alternate Parts for SN74SSTV16859DGGG4
This table gives cross-reference parts and alternative options found for SN74SSTV16859DGGG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTV16859DGGG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74SSTV16859DGGRG4 | 200-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 64-TSSOP 0 to 70 | Texas Instruments | SN74SSTV16859DGGG4 vs 74SSTV16859DGGRG4 |
ICSSSTVF16859BYGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM, 0.50 MM PICH, MO-153, TSSOP-64 | Integrated Device Technology Inc | SN74SSTV16859DGGG4 vs ICSSSTVF16859BYGLF-T |
HD74SSTV16859 | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO64 | Renesas Electronics Corporation | SN74SSTV16859DGGG4 vs HD74SSTV16859 |
IDT74SSTVN16859CPAG8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, GREEN, TSSOP-64 | Integrated Device Technology Inc | SN74SSTV16859DGGG4 vs IDT74SSTVN16859CPAG8 |
SSTV16859DGG-T | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO64, PLASTIC, SOT-646-1, TSSOP-64, FF/Latch | NXP Semiconductors | SN74SSTV16859DGGG4 vs SSTV16859DGG-T |
ICSSSTVA16859BG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-64 | Integrated Device Technology Inc | SN74SSTV16859DGGG4 vs ICSSSTVA16859BG-T |
SSTV16859MTD | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PDSO64, 6.10 MM, MO-153, TSSOP-64 | Fairchild Semiconductor Corporation | SN74SSTV16859DGGG4 vs SSTV16859MTD |
IDT74SSTVF16859PA | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74SSTV16859DGGG4 vs IDT74SSTVF16859PA |
IDT74SSTV16859PAG8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, GREEN, TSSOP-64 | Integrated Device Technology Inc | SN74SSTV16859DGGG4 vs IDT74SSTV16859PAG8 |
935268831112 | IC POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64, FF/Latch | NXP Semiconductors | SN74SSTV16859DGGG4 vs 935268831112 |