Logic
PI74FCT521BTQ
Pericom Semiconductor Corporation
Description: Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20

Overview of PI74FCT521BTQ by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for PI74FCT521BTQ by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74FCT521BTQ by Pericom Semiconductor Corporation

PI74FCT521BTQ
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
QSOP
Package Description
SSOP, SSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9116 mm
Want to compare parts?
  1. PI74FCT521BTQ
    Pericom Semiconductor Corporation
    Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20
    VS

Alternate Parts for PI74FCT521BTQ

This table gives cross-reference parts and alternative options found for PI74FCT521BTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT521BTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT521CTQM96 FCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 Intersil Corporation PI74FCT521BTQ vs CD74FCT521CTQM96
74FCT521CTQG QSOP-20, Tube Integrated Device Technology Inc PI74FCT521BTQ vs 74FCT521CTQG
IDT74FCT521ATQG Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc PI74FCT521BTQ vs IDT74FCT521ATQG
PI74FCT521ATQ Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation PI74FCT521BTQ vs PI74FCT521ATQ
PI74FCT521BTQX Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation PI74FCT521BTQ vs PI74FCT521BTQX
QS74FCT521CTQ Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 Integrated Device Technology Inc PI74FCT521BTQ vs QS74FCT521CTQ
QS74FCT521TQ Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 Integrated Device Technology Inc PI74FCT521BTQ vs QS74FCT521TQ
IDT74FCT521CTQG8 Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc PI74FCT521BTQ vs IDT74FCT521CTQG8
IDT74FCT521ATQ Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc PI74FCT521BTQ vs IDT74FCT521ATQ
CD74FCT521DTQM96 FCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 Intersil Corporation PI74FCT521BTQ vs CD74FCT521DTQM96
Part Number Description Manufacturer Compare
S9324F Magnitude Comparator, 93 Series, 5-Bit, True Output, TTL, CDIP16 Signetics PI74FCT521BTQ vs S9324F
IDT74FCT521TPYG Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, SSOP-20 Integrated Device Technology Inc PI74FCT521BTQ vs IDT74FCT521TPYG
74HCT283D-T IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SO-16, Arithmetic Circuit NXP Semiconductors PI74FCT521BTQ vs 74HCT283D-T
QS74FCT280TS1 Parity Generator/Checker, FCT Series, 9-Bit, Complementary Output, CMOS, PDSO14, Quality Semiconductor Inc PI74FCT521BTQ vs QS74FCT280TS1
CD74HC85M 4-Bit Magnitude Comparator 16-SOIC -55 to 125 Texas Instruments PI74FCT521BTQ vs CD74HC85M
CD74HCT85M 4-Bit Magnitude Comparator 16-SOIC -55 to 125 Texas Instruments PI74FCT521BTQ vs CD74HCT85M
IDT54FCT182AL Look-Ahead Carry Generator, FCT Series, 4-Bit, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc PI74FCT521BTQ vs IDT54FCT182AL
QS54FCT280TS1B Parity Generator/Checker, FCT Series, 9-Bit, Complementary Output, CMOS, PDSO14, Quality Semiconductor Inc PI74FCT521BTQ vs QS54FCT280TS1B
SNJ54185W TTL/H/L SERIES, 5-BIT ENCODER, CDFP16 Texas Instruments PI74FCT521BTQ vs SNJ54185W
AM2902ADMB Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 AMD PI74FCT521BTQ vs AM2902ADMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74FCT521BTQ by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74FCT521BTQ by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74FCT521BTQ would you like to use for your alert(s)?
  • Please alert me when PI74FCT521BTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74FCT521BTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74FCT521BTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74FCT521BTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74FCT521BTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74FCT521BTQ by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: