Part Details for PF48F5500M0Y0B0 by Intel Corporation
Overview of PF48F5500M0Y0B0 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF48F5500M0Y0B0
PF48F5500M0Y0B0 CAD Models
PF48F5500M0Y0B0 Part Data Attributes
|
PF48F5500M0Y0B0
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PF48F5500M0Y0B0
Intel Corporation
Flash, 64MX16, PBGA105, 8 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, SCSP-105
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, SCSP-105 | |
Pin Count | 105 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | R-PBGA-B105 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 105 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA105,9X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.00012 A | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PF48F5500M0Y0B0
This table gives cross-reference parts and alternative options found for PF48F5500M0Y0B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF48F5500M0Y0B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58PR001LE96ZAD5 | Flash, 64MX16, 96ns, PBGA105, 9 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-105 | Numonyx Memory Solutions | PF48F5500M0Y0B0 vs M58PR001LE96ZAD5 |
PF58F0031M0Y1BE | Flash, 64MX16, PBGA105, 11 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, SCSP-105 | Intel Corporation | PF48F5500M0Y0B0 vs PF58F0031M0Y1BE |
PF48F6000M0Y0BEA | Flash, 64MX16, PBGA105, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, SCSP-105 | Intel Corporation | PF48F5500M0Y0B0 vs PF48F6000M0Y0BEA |
PF48F5500M0Y1B0 | Flash, 64MX16, PBGA105, 8 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, SCSP-105 | Numonyx Memory Solutions | PF48F5500M0Y0B0 vs PF48F5500M0Y1B0 |
PF48F6000M0Y0BE | Flash, 64MX16, 96ns, PBGA105, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, SCSP-105 | Numonyx Memory Solutions | PF48F5500M0Y0B0 vs PF48F6000M0Y0BE |
PF48F5500M0Y1B0 | Flash, 64MX16, PBGA105, 8 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, SCSP-105 | Intel Corporation | PF48F5500M0Y0B0 vs PF48F5500M0Y1B0 |
M58PR001LE96ZAD5 | 64MX16 FLASH 1.8V PROM, 96ns, PBGA105, 9 X 11 MM, 0.80 MM PITCH, TFBGA-105 | STMicroelectronics | PF48F5500M0Y0B0 vs M58PR001LE96ZAD5 |