Memory
PF48F6000M0Y0BEA
Description: Flash, 64MX16, PBGA105, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, SCSP-105

Overview of PF48F6000M0Y0BEA by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PF48F6000M0Y0BEA by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PF48F6000M0Y0BEA by Intel Corporation

PF48F6000M0Y0BEA
Intel Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
BGA
Package Description
8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, SCSP-105
Pin Count
105
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
108 MHz
JESD-30 Code
R-PBGA-B105
Length
10 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
105
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Organization
64MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. PF48F6000M0Y0BEA
    Intel Corporation
    Flash, 64MX16, PBGA105, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, SCSP-105
    VS

Alternate Parts for PF48F6000M0Y0BEA

This table gives cross-reference parts and alternative options found for PF48F6000M0Y0BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF48F6000M0Y0BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PF48F6000M0Y0BEB Flash, 64MX16, PBGA105, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, SCSP-105 Intel Corporation PF48F6000M0Y0BEA vs PF48F6000M0Y0BEB
PF48F6000M0Y0BE Flash, 64MX16, 96ns, PBGA105, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, SCSP-105 Micron Technology Inc PF48F6000M0Y0BEA vs PF48F6000M0Y0BE
Part Number Description Manufacturer Compare
PF48F6000M0Y0BE Flash, 64MX16, 96ns, PBGA105, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, SCSP-105 Micron Technology Inc PF48F6000M0Y0BEA vs PF48F6000M0Y0BE
PF48F5500M0Y0B0 Flash, 64MX16, PBGA105, 8 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, SCSP-105 Intel Corporation PF48F6000M0Y0BEA vs PF48F5500M0Y0B0
M58PR001LE96ZAD5 Flash, 64MX16, 96ns, PBGA105, 9 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-105 Numonyx Memory Solutions PF48F6000M0Y0BEA vs M58PR001LE96ZAD5
PF48F5500M0Y1B0 Flash, 64MX16, PBGA105, 8 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, SCSP-105 Intel Corporation PF48F6000M0Y0BEA vs PF48F5500M0Y1B0
PF48F5500M0Y1B0 Flash, 64MX16, PBGA105, 8 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, SCSP-105 Numonyx Memory Solutions PF48F6000M0Y0BEA vs PF48F5500M0Y1B0
PF48F6000M0Y0BE Flash, 64MX16, 96ns, PBGA105, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, SCSP-105 Numonyx Memory Solutions PF48F6000M0Y0BEA vs PF48F6000M0Y0BE
M58PR001LE96ZAD5 64MX16 FLASH 1.8V PROM, 96ns, PBGA105, 9 X 11 MM, 0.80 MM PITCH, TFBGA-105 STMicroelectronics PF48F6000M0Y0BEA vs M58PR001LE96ZAD5
PF58F0031M0Y1BE Flash, 64MX16, PBGA105, 11 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, SCSP-105 Intel Corporation PF48F6000M0Y0BEA vs PF58F0031M0Y1BE
PF48F5500M0Y0B0 Flash, 64MX16, PBGA105, 8 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, SCSP-105 Numonyx Memory Solutions PF48F6000M0Y0BEA vs PF48F5500M0Y0B0

Related Parts for PF48F6000M0Y0BEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PF48F6000M0Y0BEA by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PF48F6000M0Y0BEA by Intel Corporation

  • Please alert me when PF48F6000M0Y0BEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PF48F6000M0Y0BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PF48F6000M0Y0BEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PF48F6000M0Y0BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PF48F6000M0Y0BEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PF48F6000M0Y0BEA by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: