Part Details for PESD1CAN,215 by NXP Semiconductors
Overview of PESD1CAN,215 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD1CAN,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3123 |
|
RFQ | ||
|
Bristol Electronics | 3599 |
|
RFQ | ||
|
Quest Components | 200 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 2226 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | 200 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 190 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
SMC-PESD1CAN,215
|
Sensible Micro Corporation | 25.4V 70V Bidirectional 24V Sot23(To236) Esd Protection Devices Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1549+ Container: Tape & Reel | 50647 |
|
$0.0400 / $0.0475 | RFQ |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ |
Part Details for PESD1CAN,215
PESD1CAN,215 CAD Models
PESD1CAN,215 Part Data Attributes:
|
PESD1CAN,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD1CAN,215
NXP Semiconductors
PESD1CAN - CAN bus ESD protection diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 25.4 V | |
Breakdown Voltage-Nom | 27.8 V | |
Clamping Voltage-Max | 70 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101, IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD1CAN,215
This table gives cross-reference parts and alternative options found for PESD1CAN,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD1CAN,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD1CAN | DIODE 200 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Transient Suppressor | NXP Semiconductors | PESD1CAN,215 vs PESD1CAN |
934059097215 | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB | Nexperia | PESD1CAN,215 vs 934059097215 |
PESD1CANG | Trans Voltage Suppressor Diode, | Galaxy Microelectronics | PESD1CAN,215 vs PESD1CANG |
PESD1CAN,235 | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB | Nexperia | PESD1CAN,215 vs PESD1CAN,235 |