Datasheets
PESD1CAN,235 by:

Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB

Part Details for PESD1CAN,235 by Nexperia

Overview of PESD1CAN,235 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PESD1CAN,235

PESD1CAN,235 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PESD1CAN,235 Part Data Attributes

PESD1CAN,235 Nexperia
Buy Now Datasheet
Compare Parts:
PESD1CAN,235 Nexperia Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Package Description R-PDSO-G3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 30.3 V
Breakdown Voltage-Min 25.4 V
Breakdown Voltage-Nom 27.8 V
Clamping Voltage-Max 70 V
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 200 W
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Reference Standard AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5
Rep Pk Reverse Voltage-Max 24 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 24 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for PESD1CAN,235

This table gives cross-reference parts and alternative options found for PESD1CAN,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD1CAN,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PESD1CAN,215 PESD1CAN - CAN bus ESD protection diode@en-us TO-236 3-Pin Nexperia PESD1CAN,235 vs PESD1CAN,215
PESD1CANG Trans Voltage Suppressor Diode, Galaxy Microelectronics PESD1CAN,235 vs PESD1CANG
PESD1CAN DIODE 200 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Transient Suppressor NXP Semiconductors PESD1CAN,235 vs PESD1CAN
Part Number Description Manufacturer Compare
PESD1CAN DIODE 200 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Transient Suppressor NXP Semiconductors PESD1CAN,235 vs PESD1CAN
PESD1CAN,215 PESD1CAN - CAN bus ESD protection diode@en-us TO-236 3-Pin Nexperia PESD1CAN,235 vs PESD1CAN,215

PESD1CAN,235 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PESD1CAN,235 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PESD1CAN,235 by Nexperia

  • Please alert me when PESD1CAN,235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PESD1CAN,235 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PESD1CAN,235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PESD1CAN,235 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PESD1CAN,235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PESD1CAN,235 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: