PDM41024SA25SO
Description: Standard SRAM, 128KX8, 25ns, CMOS, PDSO32,

Overview of PDM41024SA25SO by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for PDM41024SA25SO by Paradigm Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 1000
  • 1 $5.6000
  • 6 $3.6400
  • 15 $2.8000
  • 46 $2.6135
  • 97 $2.4265
  • 197 $2.2960
$2.2960 / $5.6000 Buy Now
Quest Components   800
  • 1 $7.5000
  • 144 $3.2500
  • 616 $3.0000
$3.0000 / $7.5000 Buy Now

CAD Models for PDM41024SA25SO by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM41024SA25SO by Paradigm Technology Inc

PDM41024SA25SO
Paradigm Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. PDM41024SA25SO
    Paradigm Technology Inc
    Standard SRAM, 128KX8, 25ns, CMOS, PDSO32,
    VS

Alternate Parts for PDM41024SA25SO

This table gives cross-reference parts and alternative options found for PDM41024SA25SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41024SA25SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT7C109-25VI Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Force Technologies Ltd PDM41024SA25SO vs FT7C109-25VI
EDI88130CS25MC Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, Electronic Designs Inc PDM41024SA25SO vs EDI88130CS25MC
M5M51288BJ-25 Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32 Mitsubishi Electric PDM41024SA25SO vs M5M51288BJ-25
CY7C109-25VCR Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor PDM41024SA25SO vs CY7C109-25VCR
FT7C109-25VC Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Force Technologies Ltd PDM41024SA25SO vs FT7C109-25VC
CY7C109-25VC Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Cypress Semiconductor PDM41024SA25SO vs CY7C109-25VC
Part Number Description Manufacturer Compare
EDI88130LPS20L32M Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 White Electronic Designs Corp PDM41024SA25SO vs EDI88130LPS20L32M
8959821BTC Standard SRAM, 128KX8, 20ns, CMOS, CDFP32, CERAMIC, FP-32 Micross Components PDM41024SA25SO vs 8959821BTC
MT5C1009DCJ-35L/IT Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components PDM41024SA25SO vs MT5C1009DCJ-35L/IT
MT5C1008DCJ-20L/883C Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components PDM41024SA25SO vs MT5C1008DCJ-20L/883C
EDI88128P35TM Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, Electronic Designs Inc PDM41024SA25SO vs EDI88128P35TM
MCM6226BWJ20 128KX8 STANDARD SRAM, 20ns, PDSO32, 0.400 INCH, SOJ-32 Motorola Mobility LLC PDM41024SA25SO vs MCM6226BWJ20
WMS128K8C-25DEQE Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 White Electronic Designs Corp PDM41024SA25SO vs WMS128K8C-25DEQE
5962-8959809M8A Standard SRAM, 128KX8, 55ns, CMOS, ZIP-32 Mercury Systems Inc PDM41024SA25SO vs 5962-8959809M8A
5962-8959811MUX Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, White Microelectronics PDM41024SA25SO vs 5962-8959811MUX
EDI88128CS35CI Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, DIP-32 Mercury Systems Inc PDM41024SA25SO vs EDI88128CS35CI

Related Parts for PDM41024SA25SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM41024SA25SO by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM41024SA25SO by Paradigm Technology Inc

Select Manufacturer
Which Manufacturer of PDM41024SA25SO would you like to use for your alert(s)?
  • Please alert me when PDM41024SA25SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM41024SA25SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM41024SA25SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM41024SA25SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM41024SA25SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM41024SA25SO by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: