Part Details for FT7C109-25VI by Force Technologies Ltd
Overview of FT7C109-25VI by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT7C109-25VI
FT7C109-25VI CAD Models
FT7C109-25VI Part Data Attributes
|
FT7C109-25VI
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT7C109-25VI
Force Technologies Ltd
Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, SOJ-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | SOJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for FT7C109-25VI
This table gives cross-reference parts and alternative options found for FT7C109-25VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C109-25VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41024SA25SO | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, | Paradigm Technology Inc | FT7C109-25VI vs PDM41024SA25SO |
CY7C109-25VCR | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | FT7C109-25VI vs CY7C109-25VCR |
CY7C109-25VI | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | FT7C109-25VI vs CY7C109-25VI |
CY7C109-25VIT | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | FT7C109-25VI vs CY7C109-25VIT |
M5M51288BJ-25 | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32 | Mitsubishi Electric | FT7C109-25VI vs M5M51288BJ-25 |
EDI88130CS25MC | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, | Electronic Designs Inc | FT7C109-25VI vs EDI88130CS25MC |