Part Details for EDI88130CS25MC by Electronic Designs Inc
Overview of EDI88130CS25MC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88130CS25MC
EDI88130CS25MC CAD Models
EDI88130CS25MC Part Data Attributes
|
EDI88130CS25MC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88130CS25MC
Electronic Designs Inc
Standard SRAM, 128KX8, 25ns, CMOS, PDSO32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for EDI88130CS25MC
This table gives cross-reference parts and alternative options found for EDI88130CS25MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130CS25MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41024SA25SO | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, | Paradigm Technology Inc | EDI88130CS25MC vs PDM41024SA25SO |
CY7C109-25VCR | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | EDI88130CS25MC vs CY7C109-25VCR |
CY7C109-25VI | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | EDI88130CS25MC vs CY7C109-25VI |
FT7C109-25VI | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Force Technologies Ltd | EDI88130CS25MC vs FT7C109-25VI |
CY7C109-25VIT | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | EDI88130CS25MC vs CY7C109-25VIT |
M5M51288BJ-25 | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32 | Mitsubishi Electric | EDI88130CS25MC vs M5M51288BJ-25 |