Part Details for PDIUSBP11ADB by NXP Semiconductors
Overview of PDIUSBP11ADB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDIUSBP11ADB
PDIUSBP11ADB CAD Models
PDIUSBP11ADB Part Data Attributes:
|
PDIUSBP11ADB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDIUSBP11ADB
NXP Semiconductors
IC LINE TRANSCEIVER, PDSO14, 5.30 MM, SSOP-14, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 18 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 300 ns | |
Width | 5.3 mm |
Alternate Parts for PDIUSBP11ADB
This table gives cross-reference parts and alternative options found for PDIUSBP11ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDIUSBP11ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDIUSBP11PW | IC LINE TRANSCEIVER, PDSO14, Line Driver or Receiver | NXP Semiconductors | PDIUSBP11ADB vs PDIUSBP11PW |
PDIUSBP11APW-T | IC LINE TRANSCEIVER, PDSO14, Line Driver or Receiver | NXP Semiconductors | PDIUSBP11ADB vs PDIUSBP11APW-T |
PDIUSBP11AD-T | IC LINE TRANSCEIVER, PDSO14, Line Driver or Receiver | NXP Semiconductors | PDIUSBP11ADB vs PDIUSBP11AD-T |
PDIUSBP11PWDH | IC LINE TRANSCEIVER, PDSO14, Line Driver or Receiver | NXP Semiconductors | PDIUSBP11ADB vs PDIUSBP11PWDH |
SP5301CY | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, TSSOP-14 | Sipex Corporation | PDIUSBP11ADB vs SP5301CY |
USB1T20MTCX_NL | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | PDIUSBP11ADB vs USB1T20MTCX_NL |
SP5301CN | LINE TRANSCEIVER, PDSO14, 0.150 INCH, SOIC-14 | Rochester Electronics LLC | PDIUSBP11ADB vs SP5301CN |
935258960112 | IC LINE TRANSCEIVER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Line Driver or Receiver | NXP Semiconductors | PDIUSBP11ADB vs 935258960112 |
PDIUSBP11PW-T | IC LINE TRANSCEIVER, PDSO14, Line Driver or Receiver | NXP Semiconductors | PDIUSBP11ADB vs PDIUSBP11PW-T |
USB1T20MTC | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | PDIUSBP11ADB vs USB1T20MTC |