There are no models available for this part yet.
Overview of SP5301CN by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SP5301CN by Rochester Electronics LLC
Part Data Attributes for SP5301CN by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Receive Delay-Max
|
16 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.748 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for SP5301CN
This table gives cross-reference parts and alternative options found for SP5301CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP5301CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDIUSBP11D-T | IC LINE TRANSCEIVER, PDSO14, Line Driver or Receiver | NXP Semiconductors | SP5301CN vs PDIUSBP11D-T |
SP5301CN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, 0.150 INCH, SOIC-14 | Sipex Corporation | SP5301CN vs SP5301CN |
SP5301CN | Line Driver/Receiver, 1 Driver, PDSO14 | Exar Corporation | SP5301CN vs SP5301CN |
PDIUSBP11AD | IC LINE TRANSCEIVER, PDSO14, 3.90 MM, PLASTIC, SO-14, Line Driver or Receiver | NXP Semiconductors | SP5301CN vs PDIUSBP11AD |
Related Parts for SP5301CN
-
SPC56EL70L5CBOSYMicrocontrollers
-
SP526CF-LLine Driver or Receivers
-
SPA16N50C3XKSA1Power Field-Effect Transistors
-
SRC4193IDBROther Consumer ICs
-
SPC50Rectifier Diodes
-
SNJ54BCT126AJBus Driver/Transceivers
-
SN74LVC1G0832DBVTGates
-
SP3031-01ETGTransient Suppressors
-
SQ9945BEY-T1-GE3Small Signal Field-Effect Transistors