Part Details for PCI1221GHK by Texas Instruments
Overview of PCI1221GHK by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for PCI1221GHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCI1221GHK-ND
|
DigiKey | PCMCIA BUS CONTROLLER PBGA209 Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5404 In Stock |
|
$9.1600 | Buy Now |
|
Bristol Electronics | 285 |
|
RFQ | ||
|
Quest Components | 228 |
|
$8.8032 / $12.3795 | Buy Now | |
|
Rochester Electronics | PCMCIA Bus Controller, PBGA209 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5404 |
|
$7.8600 / $9.2500 | Buy Now |
Part Details for PCI1221GHK
PCI1221GHK CAD Models
PCI1221GHK Part Data Attributes
|
PCI1221GHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1221GHK
Texas Instruments
PCMCIA BUS CONTROLLER, PBGA209, PLASTIC, BGA-209
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-209 | |
Pin Count | 209 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33.33 MHz | |
Data Transfer Rate-Max | 130 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B209 | |
Length | 16 mm | |
Number of Terminals | 209 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA209,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
Alternate Parts for PCI1221GHK
This table gives cross-reference parts and alternative options found for PCI1221GHK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1221GHK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI1211PGE | High Performance PCI-PC Card Controller w/Single PC Card Socket 144-LQFP 0 to 70 | Texas Instruments | PCI1221GHK vs PCI1211PGE |
PCI6515AZGK | IC PCMCIA BUS CONTROLLER, PBGA257, GREEN, PLASTIC, BGA-257, Bus Controller | Texas Instruments | PCI1221GHK vs PCI6515AZGK |
PCI1131PDV | PC Cardbus Controller 208-LQFP 0 to 70 | Texas Instruments | PCI1221GHK vs PCI1131PDV |
PCI1510ZVF | PCMCIA BUS CONTROLLER, PBGA209, LEAD FREE, PLASTIC, BGA-209 | Texas Instruments | PCI1221GHK vs PCI1510ZVF |
PCI1520GHK | PC Card Controller 209-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI1221GHK vs PCI1520GHK |
PCI1520PDV | PC card controller 208-LQFP 0 to 70 | Texas Instruments | PCI1221GHK vs PCI1520PDV |
PCI1520IZHK | PC Card Controller 209-BGA MICROSTAR -40 to 85 | Texas Instruments | PCI1221GHK vs PCI1520IZHK |
PCI1520IPDVEP | Enhanced product PC card controllers data manual 208-LQFP -40 to 85 | Texas Instruments | PCI1221GHK vs PCI1520IPDVEP |
PCI1520IGHK | PC Card Controller 209-BGA MICROSTAR -40 to 85 | Texas Instruments | PCI1221GHK vs PCI1520IGHK |
CL-PD6833-QC-A | PCMCIA Bus Controller, CMOS, PQFP208, METRIC, QFP-208 | Cirrus Logic | PCI1221GHK vs CL-PD6833-QC-A |