PCI1221GHK vs PCI1520IZHK feature comparison

PCI1221GHK Texas Instruments

Buy Now Datasheet

PCI1520IZHK Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description PLASTIC, BGA-209 BGA-209
Pin Count 209 209
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Address Bus Width 32 32
Bus Compatibility PCI PCI
Clock Frequency-Max 33.33 MHz 33.33 MHz
Data Transfer Rate-Max 130 MBps 16.25 MBps
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B209 S-PBGA-B209
Length 16 mm 16 mm
Number of Terminals 209 209
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA209,19X19,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 16 mm 16 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA BUS CONTROLLER, PCMCIA
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Drive Interface Standard IEEE 1394
JESD-609 Code e1
Moisture Sensitivity Level 3
Terminal Finish TIN SILVER COPPER

Compare PCI1221GHK with alternatives

Compare PCI1520IZHK with alternatives