-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product PC card controllers data manual 208-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCMCIA BUS CONTROLLER, PQFP208 | 1 |
|
$16.5600 | Buy Now |
|
Quest Components | PCMCIA BUS CONTROLLER, PQFP208 | 28 |
|
$15.3180 / $18.6300 | Buy Now |
|
Rochester Electronics | PCI1520-EP Enhanced Product Pc Card Controllers Data Manual RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 48 |
|
$11.0400 / $12.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCI1520IPDVEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1520IPDVEP
Texas Instruments
Enhanced product PC card controllers data manual 208-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33.33 MHz | |
Drive Interface Standard | IEEE 1394 | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
This table gives cross-reference parts and alternative options found for PCI1520IPDVEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1520IPDVEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL-PD6833-QC-A | PCMCIA Bus Controller, CMOS, PQFP208, METRIC, QFP-208 | Cirrus Logic | PCI1520IPDVEP vs CL-PD6833-QC-A |
PCI1225PDV | PCI-to-PC Card Controller 208-LQFP | Texas Instruments | PCI1520IPDVEP vs PCI1225PDV |
PCI1520IPDV | PC Card Controller 208-LQFP -40 to 85 | Texas Instruments | PCI1520IPDVEP vs PCI1520IPDV |
PCI1420PDV | PC card controller 208-LQFP | Texas Instruments | PCI1520IPDVEP vs PCI1420PDV |
PCI1520PDVG4 | PC card controller 208-LQFP 0 to 70 | Texas Instruments | PCI1520IPDVEP vs PCI1520PDVG4 |