-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF85263A - Tiny Real-Time Clock/calendar with alarm function, battery switch-over, time stamp input, and I²C-bus DFN 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6852
|
Newark | Alarm Rtc, -40 To 85Deg C, Dfn2626-10, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Alarm Rtc, Supply Voltage Min:900Mv, Supply Voltage Max:5.5V, Clock Ic Case Style:Dfn, No. Of Pins:10Pins, Msl:- Rohs Compliant: Yes |Nxp PCF85263ATL/AX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 51033 |
|
$0.7550 / $1.3100 | Buy Now |
DISTI #
23AC8107
|
Newark | Tiny Real-Time Clock/Calendar With Alarm Function, Battery Switch-Over, Time Stamp Input, And I2C-Bus Rohs Compliant: Yes |Nxp PCF85263ATL/AX Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4860 / $0.6310 | Buy Now |
DISTI #
67X6643
|
Newark | Tiny Real-Time Clock/Calendar With Alarm Function, Battery Switch-Over, Time Stamp Input, And I2C-Bus/ Reel Rohs Compliant: Yes |Nxp PCF85263ATL/AX Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4860 / $0.6310 | Buy Now |
DISTI #
568-11541-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 10DFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43886 In Stock |
|
$0.4939 / $1.2700 | Buy Now |
DISTI #
PCF85263ATL/AX
|
Avnet Americas | Real Time Clock I2C 10-Pin DFN2626 T/R - Tape and Reel (Alt: PCF85263ATL/AX) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4775 / $0.5272 | Buy Now |
DISTI #
771-PCF85263ATL/AX
|
Mouser Electronics | Real Time Clock Low Power Real time clocks RoHS: Compliant | 7582 |
|
$0.4930 / $1.2500 | Buy Now |
DISTI #
V72:2272_06537127
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt/Watchdog Timer/Battery Backup 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2138 Container: Cut Strips | Americas - 1799 |
|
$0.5127 / $1.1432 | Buy Now |
|
Future Electronics | PCF85263A Series 5.5 V Tiny Real-Time Clock/Calendar - DFN2626-10 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 36000Reel |
|
$0.4550 / $0.4700 | Buy Now |
|
Future Electronics | PCF85263A Series 5.5 V Tiny Real-Time Clock/Calendar - DFN2626-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 4000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.4550 / $0.6150 | Buy Now |
DISTI #
69062114
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt/Watchdog Timer/Battery Backup 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2232 | Americas - 4924 |
|
$0.5750 / $1.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF85263ATL/AX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85263ATL/AX
NXP Semiconductors
PCF85263A - Tiny Real-Time Clock/calendar with alarm function, battery switch-over, time stamp input, and I²C-bus DFN 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1197-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1 | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 0.000885 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 2.6 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for PCF85263ATL/AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF85263ATL/AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF85263AT/AJ | PCF85263A - Tiny Real-Time Clock/calendar with alarm function, battery switch-over, time stamp input, and I²C-bus SOIC 8-Pin | NXP Semiconductors | PCF85263ATL/AX vs PCF85263AT/AJ |