-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF85263A - Tiny Real-Time Clock/calendar with alarm function, battery switch-over, time stamp input, and I²C-bus SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6851
|
Newark | Alarm Rtc, -40 To 85Deg C, Soic-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Alarm Rtc, Supply Voltage Min:900Mv, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Product Range:-Rohs Compliant: Yes |Nxp PCF85263AT/AJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3393 |
|
$0.6290 / $0.7440 | Buy Now |
DISTI #
85X3476
|
Newark | Tiny Real-Time Clock/Calendar With Alarm Function, Battery Switch-Over, Time Stamp Input, And I2C-Bus/ Reel Rohs Compliant: Yes |Nxp PCF85263AT/AJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6930 | Buy Now |
DISTI #
79AH5699
|
Newark | Tiny Real-Time Clock/Calendar With Alarm Function, Battery Switch-Over, Time Stamp Input, And I2C-Bus Rohs Compliant: Yes |Nxp PCF85263AT/AJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5640 | Buy Now |
DISTI #
568-12405-1-ND
|
DigiKey | IC RTC CLOCK/CALENDAR I2C 8SO Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
135151 In Stock |
|
$0.5207 / $1.3400 | Buy Now |
DISTI #
PCF85263AT/AJ
|
Avnet Americas | Real Time Clock Serial 8-Pin SOIC T/R - Tape and Reel (Alt: PCF85263AT/AJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4914 / $0.5639 | Buy Now |
DISTI #
31AC6851
|
Avnet Americas | Real Time Clock Serial 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 31AC6851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 4043 Partner Stock |
|
$0.9090 / $1.3900 | Buy Now |
DISTI #
771-PCF85263AT/AJ
|
Mouser Electronics | Real Time Clock Low Power Real time clocks RoHS: Compliant | 320029 |
|
$0.5200 / $1.3400 | Buy Now |
|
Future Electronics | PCF85263AT Seroes 5.5 V Tiny Real-Time Clock/Calendar w/Alarm Function & I2C-bus RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18861 |
|
RFQ | |
DISTI #
PCF85263AT/AJ
|
Avnet Silica | Real Time Clock Serial 8-Pin SOIC T/R (Alt: PCF85263AT/AJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF85263AT/AJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85263AT/AJ
NXP Semiconductors
PCF85263A - Tiny Real-Time Clock/calendar with alarm function, battery switch-over, time stamp input, and I²C-bus SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.000885 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |