There are no models available for this part yet.
Overview of PC8640VGH1250NE by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PC8640VGH1250NE by Teledyne e2v
Part Data Attributes for PC8640VGH1250NE by Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
166.66 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Code
|
QCCJ
|
Speed
|
1250 MHz
|
Supply Voltage-Max
|
1.1 V
|
Supply Voltage-Min
|
1 V
|
Supply Voltage-Nom
|
1.05 V
|
Technology
|
CMOS
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for PC8640VGH1250NE
This table gives cross-reference parts and alternative options found for PC8640VGH1250NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC8640VGH1250NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC8640VGH1000NE | RISC Microprocessor, CMOS | Teledyne e2v | PC8640VGH1250NE vs PC8640VGH1000NE |
PC8640MGH1000HC | RISC Microprocessor, CMOS | Teledyne e2v | PC8640VGH1250NE vs PC8640MGH1000HC |
PC8640DFSH1067NC | Microprocessor, 32-Bit, 533MHz, CMOS, CBGA1023, 33 X 33 MM, 1 MM PITCH, CERAMIC, ROHS COMPLIANT, FCBGA-1023 | Teledyne e2v | PC8640VGH1250NE vs PC8640DFSH1067NC |
PC8640MGH1250HC | RISC Microprocessor, CMOS | Teledyne e2v | PC8640VGH1250NE vs PC8640MGH1250HC |
PC8640FGH1250HC | RISC Microprocessor, CMOS | Teledyne e2v | PC8640VGH1250NE vs PC8640FGH1250HC |
PC8640VGH1067NC | RISC Microprocessor, CMOS | Teledyne e2v | PC8640VGH1250NE vs PC8640VGH1067NC |
PC8640MGH1000NC | RISC Microprocessor, CMOS | Teledyne e2v | PC8640VGH1250NE vs PC8640MGH1000NC |
PC8640MGH1250NE | RISC Microprocessor, CMOS | Teledyne e2v | PC8640VGH1250NE vs PC8640MGH1250NE |
PC8640FGH1067NE | Microprocessor, 32-Bit, 533MHz, CMOS, CBGA1023, 33 X 33 MM, 1 MM PITCH, CERAMIC, FCBGA-1023 | Teledyne e2v | PC8640VGH1250NE vs PC8640FGH1067NE |
PC8640VGH1000NC | RISC Microprocessor, CMOS | Teledyne e2v | PC8640VGH1250NE vs PC8640VGH1000NC |