Part Details for PC8641DVGH1000JB by Teledyne e2v
Overview of PC8641DVGH1000JB by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC8641DVGH1000JB
PC8641DVGH1000JB CAD Models
PC8641DVGH1000JB Part Data Attributes
|
PC8641DVGH1000JB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
PC8641DVGH1000JB
Teledyne e2v
Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 1023 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166.66 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B1023 | |
Length | 33 mm | |
Low Power Mode | YES | |
Number of Terminals | 1023 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.97 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for PC8641DVGH1000JB
This table gives cross-reference parts and alternative options found for PC8641DVGH1000JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC8641DVGH1000JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC8640VGH1000NE | Teledyne e2v | Check for Price | RISC Microprocessor, CMOS | PC8641DVGH1000JB vs PC8640VGH1000NE |
PPC8567CVTANGGA | Freescale Semiconductor | Check for Price | 32-BIT, 800MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | PC8641DVGH1000JB vs PPC8567CVTANGGA |
MC8640DVJ1000HE | Freescale Semiconductor | Check for Price | 32-Bit Power Architecture SoC, 2 X 1000MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, 0 to 105C, Rev 3 | PC8641DVGH1000JB vs MC8640DVJ1000HE |
MPC8572CVTARLD | Freescale Semiconductor | Check for Price | 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | PC8641DVGH1000JB vs MPC8572CVTARLD |
MC8641DVU1333HC | Freescale Semiconductor | Check for Price | MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, BGA-1023 | PC8641DVGH1000JB vs MC8641DVU1333HC |
MC8641DHX1333HB | Freescale Semiconductor | Check for Price | MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, BGA-1023 | PC8641DVGH1000JB vs MC8641DHX1333HB |
MPC8568EVTAUJJA | Freescale Semiconductor | Check for Price | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1023 | PC8641DVGH1000JB vs MPC8568EVTAUJJA |
PC8641MSH1333JC | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, FC-BGA-1023 | PC8641DVGH1000JB vs PC8641MSH1333JC |
MC8641VU1000KC | NXP Semiconductors | Check for Price | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA1023 | PC8641DVGH1000JB vs MC8641VU1000KC |
MC8641HX1333GB | Freescale Semiconductor | Check for Price | MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, BGA-1023 | PC8641DVGH1000JB vs MC8641HX1333GB |