Part Details for PAL12L10CJS by AMD
Overview of PAL12L10CJS by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PAL12L10CJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 39 |
|
$17.4437 / $21.2153 | Buy Now |
Part Details for PAL12L10CJS
PAL12L10CJS CAD Models
PAL12L10CJS Part Data Attributes:
|
PAL12L10CJS
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL12L10CJS
AMD
OT PLD, PAL-Type, TTL, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Number of Inputs | 12 | |
Number of Outputs | 10 | |
Number of Product Terms | 20 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PAL12L10CJS
This table gives cross-reference parts and alternative options found for PAL12L10CJS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL12L10CJS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL12L10JC | OT PLD, 40ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | PAL12L10CJS vs PAL12L10JC |
PAL12L10NC | IC OT PLD, 40 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PAL12L10CJS vs PAL12L10NC |
PAL12L10JM | OT PLD, 45ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | PAL12L10CJS vs PAL12L10JM |
PAL12L10AJM | IC OT PLD, 30 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PAL12L10CJS vs PAL12L10AJM |
PAL12L10ANC | IC OT PLD, 25 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PAL12L10CJS vs PAL12L10ANC |
PAL12L10AJC | OT PLD, 25ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | PAL12L10CJS vs PAL12L10AJC |
PAL12L10ANC | OT PLD, 25ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Texas Instruments | PAL12L10CJS vs PAL12L10ANC |
PAL12L10MJS883B | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL12L10CJS vs PAL12L10MJS883B |
PAL12L10JC | IC OT PLD, 40 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PAL12L10CJS vs PAL12L10JC |
PAL12L10AJM | OT PLD, 30ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | PAL12L10CJS vs PAL12L10AJM |