Part Details for PAL12L10JC by National Semiconductor Corporation
Overview of PAL12L10JC by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PAL12L10JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$5.6000 / $11.2000 | Buy Now |
|
Quest Components | 9 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for PAL12L10JC
PAL12L10JC CAD Models
PAL12L10JC Part Data Attributes:
|
PAL12L10JC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PAL12L10JC
National Semiconductor Corporation
IC OT PLD, 40 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ACTIVE LOW OUTPUT | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | ||
Number of Inputs | 12 | |
Number of Outputs | 10 | |
Number of Product Terms | 20 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 0 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL12L10JC
This table gives cross-reference parts and alternative options found for PAL12L10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL12L10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL12L10JC | OT PLD, 40ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | PAL12L10JC vs PAL12L10JC |
PAL12L10NC | IC OT PLD, 40 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PAL12L10JC vs PAL12L10NC |
PAL12L10JM | OT PLD, 45ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | PAL12L10JC vs PAL12L10JM |
PAL12L10AJM | IC OT PLD, 30 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PAL12L10JC vs PAL12L10AJM |
PAL12L10ANC | IC OT PLD, 25 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PAL12L10JC vs PAL12L10ANC |
PAL12L10AJC | OT PLD, 25ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | PAL12L10JC vs PAL12L10AJC |
PAL12L10ANC | OT PLD, 25ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Texas Instruments | PAL12L10JC vs PAL12L10ANC |
PAL12L10MJS883B | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL12L10JC vs PAL12L10MJS883B |
PAL12L10AJM | OT PLD, 30ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | PAL12L10JC vs PAL12L10AJM |