Amplifier Circuits
PA82J
Description: Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN

Overview of PA82J by Cirrus Logic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for PA82J by Cirrus Logic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA82J by Cirrus Logic

PA82J
Cirrus Logic
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CIRRUS LOGIC INC
Part Package Code
TO-204AA
Package Description
, CAN8/9,.5FL
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
O-MBFM-P8
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-150 V
Neg Supply Voltage-Nom (Vsup)
-150 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
METAL
Package Equivalence Code
CAN8/9,.5FL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Power
YES
Qualification Status
Not Qualified
Slew Rate-Nom
20 V/us
Supply Current-Max
8.5 mA
Supply Voltage Limit-Max
150 V
Supply Voltage-Nom (Vsup)
150 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Unity Gain BW-Nom
5000
Voltage Gain-Min
100000
Want to compare parts?
  1. PA82J
    Cirrus Logic
    Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN
    VS

Alternate Parts for PA82J

This table gives cross-reference parts and alternative options found for PA82J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA82J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FLH0101K/883 Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN API Technologies Corp EIS (RETIRED) PA82J vs FLH0101K/883
5962-8870101ZX Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, SIP-6 MS Kennedy Corporation PA82J vs 5962-8870101ZX
8508902YA Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN API Technologies Corp EIS (RETIRED) PA82J vs 8508902YA
5962-9082801HXX Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, FM-8 Cirrus Logic PA82J vs 5962-9082801HXX
PA10A Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN Cirrus Logic PA82J vs PA10A
8508902YA Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN Spectrum Microwave PA82J vs 8508902YA
5962-8870103ZX Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, SIP-6 MS Kennedy Corporation PA82J vs 5962-8870103ZX
5962-8870103ZC Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, SIP-6 MS Kennedy Corporation PA82J vs 5962-8870103ZC
5962-9065901HXX Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, International Rectifier PA82J vs 5962-9065901HXX
5962-9065901HXA Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, Cirrus Logic PA82J vs 5962-9065901HXA

Related Parts for PA82J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA82J by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA82J by Cirrus Logic

Select Manufacturer
Which Manufacturer of PA82J would you like to use for your alert(s)?
  • Please alert me when PA82J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA82J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA82J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA82J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA82J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA82J by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: