PA82J vs 8508902YA feature comparison

PA82J Cirrus Logic

Buy Now Datasheet

8508902YA

Part not found

Search for 8508902YA
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CIRRUS LOGIC INC
Part Package Code TO-204AA
Package Description , CAN8/9,.5FL
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 110 dB
Frequency Compensation YES
Input Offset Voltage-Max 3000 µV
JESD-30 Code O-MBFM-P8
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -150 V
Neg Supply Voltage-Nom (Vsup) -150 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material METAL
Package Equivalence Code CAN8/9,.5FL
Package Shape ROUND
Package Style FLANGE MOUNT
Power YES
Qualification Status Not Qualified
Slew Rate-Nom 20 V/us
Supply Current-Max 8.5 mA
Supply Voltage Limit-Max 150 V
Supply Voltage-Nom (Vsup) 150 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish NICKEL
Terminal Form PIN/PEG
Terminal Position BOTTOM
Unity Gain BW-Nom 5000
Voltage Gain-Min 100000
Base Number Matches 2

Compare PA82J with alternatives