PA82J vs 5962-8870103ZX feature comparison

PA82J Cirrus Logic

Buy Now Datasheet

5962-8870103ZX MS Kennedy Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CIRRUS LOGIC INC MS KENNEDY CORP
Part Package Code TO-204AA SFM
Package Description , CAN8/9,.5FL ,
Pin Count 2 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Commercial: +0C to +70C Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA 0.00005 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 110 dB 113 dB
Frequency Compensation YES
Input Offset Voltage-Max 3000 µV 1500 µV
JESD-30 Code O-MBFM-P8 R-XSFM-P6
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -150 V -40 V
Neg Supply Voltage-Nom (Vsup) -150 V -35 V
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL UNSPECIFIED
Package Equivalence Code CAN8/9,.5FL
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 20 V/us 10 V/us
Supply Current-Max 8.5 mA
Supply Voltage Limit-Max 150 V 40 V
Supply Voltage-Nom (Vsup) 150 V 35 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Unity Gain BW-Nom 5000
Voltage Gain-Min 100000
Base Number Matches 2 1
Screening Level MIL-PRF-38534

Compare PA82J with alternatives

Compare 5962-8870103ZX with alternatives