Part Details for PA0806NL by Pulse Electronics Corporation
Overview of PA0806NL by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA0806NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2907-ND
|
DigiKey | XFMR DC/DC CONV SMD Min Qty: 1 Lead time: 18 Weeks Container: Tray |
891 In Stock |
|
$7.0084 / $11.4200 | Buy Now |
DISTI #
PA0806NL
|
Avnet Americas | Transformer, Planar, High Freq, SMD, 4T:4T/1T:1T, 153uH, 200-700kHz, 23.37x21.60x8.6mm, Tray 40 - Bulk (Alt: PA0806NL) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-PA0806NL
|
Mouser Electronics | Power Transformers 1500V 153uH DCR=17.5mOhms RoHS: Compliant | 197 |
|
$6.8300 / $11.4000 | Buy Now |
DISTI #
PA0806NL
|
Avnet Americas | Transformer, Planar, High Freq, SMD, 4T:4T/1T:1T, 153uH, 200-700kHz, 23.37x21.60x8.6mm, Tray 40 - Bulk (Alt: PA0806NL) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002483231
|
Sager | Power Transformers 1500V 153uH DCR=17.5mOhms | 0 |
|
Buy Now |
Part Details for PA0806NL
PA0806NL CAD Models
PA0806NL Part Data Attributes:
|
PA0806NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0806NL
Pulse Electronics Corporation
RF Transformer, 0.2MHz Min, 0.7MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Height | 8.6 mm | |
Length | 23.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Power Rating | 140 W | |
Primary Inductance | 153 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.6 mm |
Alternate Parts for PA0806NL
This table gives cross-reference parts and alternative options found for PA0806NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0806NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0806G | RF Transformer, 0.2MHz Min, 0.7MHz Max, ROHS COMPLIANT | Pulse Electronics Corporation | PA0806NL vs PA0806G |
PA0806TG | RF Transformer | Pulse Electronics Corporation | PA0806NL vs PA0806TG |